Avery-Zweckform C2550-50 Premium Inkjet Photo Paper 10x15cm Glossy 250g 50 Sheet

MPN
C2550-50
EAN-13
4004182244166
Order Code
20-8238
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.20
10+ £7.02
50+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Premium Inkjet Photo Paper C 2550-50 of Avery purpose form in the format 10 x 15 mm offers professional quality for highest demands for a photo feeling in laboratory quality. 50 sheets of photo paper per pack. The photo paper allows photo prints in high definition up to 9.660 dpi thanks to the high-gloss special coating. The photo paper with a weight of 250 g, provides long term color protection for excellent color brilliance, excellent contrast and depth of field. The extra strong, long-lasting photo paper with original photo back is ideal for portraits, close-ups and high-quality photo prints. Thanks to laboratory tested, smudge-proof and waterproof coating are the photo prints dry instantly! FSC®-certified paper from exemplary managed forests.
Pack Size 50 sheets
Colour White
Type Photo paper

Reviews

Be the first to submit a review

Trustpilot