Avery-Zweckform C2550-20 Photo Paper High-lustre 10x15cm 250g/m² 20 sheets

Order Code:

13-6788

Brand: Avery-Zweckform MPN: C2550-20 EAN-13: 4004182064283
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Avery-Zweckform's C2550-20 photo paper offers a high-lustre finish, delivering professional-quality prints through its premium 250 g/m² weight. Designed in a convenient 10 x 15 cm format, this product includes 20 sheets per pack, making it ideal for precise image recreation and reliable performance in high-resolution printing applications. This paper's robust construction and smooth surface are particularly suited to applications requiring vivid photographic reproduction, such as in graphic design studios or for engineering prototypes where accurate colour transfer and detail orientation are crucial. Its compatibility with a wide range of inkjet printers ensures versatility in printing solutions and consistent output.
Type Photo paper
Colour White
Content 20
Format 10 x 15 cm
Grammage 250g/m²
Product Type Photo paper
Suitable For Inkjet printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot