Avery-Zweckform C2549-20P Everyday Photo Paper Glossy 10x15cm 200g/m² 50 sheet

Order Code:

13-6787

Brand: Avery-Zweckform MPN: C2549-20P EAN-13: 4004182253045
Qty Was Unit Price (Ex VAT)
1+ £7.01 £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Avery-Zweckform C2549-20P offers high-quality Everyday Photo Paper Glossy that is ideal for various professional printing applications. Engineered with dimensions of 10 x 15 cm, this photo paper features a 200 g/m² weight, ensuring robust paper strength and a premium, glossy finish suitable for vibrant photo reproduction. With 50 sheets included in each package, this product is tailored for high-volume requirements in lab settings, photographic studios, and graphic design environments where precise colour rendering is essential. Its compatibility with standard inkjet printers makes it a practical choice for engineers and technicians seeking reliable media for image drafting and presentation materials.
Size 10 X 15cm
Pack Size 50 sheets
Colour White
Product Type Photo paper
Suitable For Inkjet printer
Type Photo paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot