Avery-Zweckform ASS0722540 Label Roll 57x32mm Paper White 500 pc(s) Removable

MPN
ASS0722540
EAN-13
4004182617076
Order Code
20-8237
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The white, detachable universal labels on roll ASS0722540 in the format 32 x 57 mm of Avery Zweckform are compatible with the DYMO LabelWriter* (300er-, 400er-, 450er-series, 4XL, Wireless). Design and print on individual or several labels quickly and easily with your DYMO* software. The labels are in DYMO* S0722540 format (11354). The labels can be removed again without any residue despite secure adhesive strength and are suitable for various applications around labeling and organizing. A pack contains 500 labels on a roll. The environmentally friendly roll labels are PVC free, chlorine-free bleached and FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
Label Size 57 x 32mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot