Avery-Zweckform AS0722520 Return Address Labels 54x25mm White 500/Roll

MPN
AS0722520
EAN-13
4004182617038
Order Code
20-8232
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The white, permanent adhesive address labels on roll AS0722520 in the format 25 x 54 mm of Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, wireless). Design and print on individual or several labels quickly and easily with your DYMO* software. The labels correspond to the article DYMO* S0722520 (11352). The labels are suitable for a wide range of applications relating to addressing, shipping and labeling. A pack contains 500 labels on a roll. The environmentally friendly roll labels are characterized by an above-average adhesion force, are PVC free, bleached without chlorine and are FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
Label Size 54 x 25 mm
Type Address labels
Colour White

Reviews

Be the first to submit a review

Trustpilot