Avery-Zweckform AS0722400 Roll Labels 89x36mm 520pcs Paper White Permanent

MPN
AS0722400
EAN-13
4004182617007
Order Code
20-8230
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The white, permanent adhesive address labels on roll AS0722400 in 36 x 89 mm format from Avery Zweckform are compatible with the DYMO LabelWriter* (300er, 400er, 450er series, 4XL, wireless), Seiko® smart label printer. Design and print individual or several labels quickly and easily with your DYMO* or Seiko® software. The labels correspond to the articles DYMO* S0722400 (99012) and Seiko® SLP-RLE. The labels are suitable for a wide range of applications relating to addressing, shipping and labeling. One pack contains 2 rolls of 260 labels each. The environmentally friendly roll labels are characterized by an above-average adhesion force, are PVC free, bleached without chlorine and are FSC® certified. Moreover, it goes without saying that Bisphenol A (BPA) is free of all the requirements of EU legislation. *DYMO and DYMO LABELWRITER are registered trademarks of Newell Rubbermaid Europe LLC. Avery Zweckform is not connected to Newell Rubbermaid.
Label Size 89 x 36 mm
Type Address labels
Colour White

Reviews

Be the first to submit a review

Trustpilot