Avery-Zweckform 8001-20 Labels 120x80mm Polypropylene White Light grey 80 pcs

MPN
8001-20
EAN-13
4004182334980
Order Code
13-6770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £44.35 £37.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Avery-Zweckform 8001-20 is a set of durable labels manufactured with a polypropylene base, measuring 120 mm by 80 mm, making them suitable for a wide range of labelling needs in technical environments. These labels are white with a light grey tint, providing a neutral background that facilitates clear, high-contrast text or graphics for easy readability and precision identification. Comprising 80 pieces per package, the Avery-Zweckform 8001-20 labels are ideal for applications requiring consistent identification and organisation, such as inventory management, equipment labelling, and shipping processes. Their polypropylene construction provides resilience against tearing and enables them to withstand various industrial conditions, including exposure to moisture and moderate handling stresses. These labels are an effective solution for engineers seeking reliable and robust labelling options.
Label Size 120 x 80 mm
Type All-purpose labels
Colour White, Light grey
Pack Size 80

Reviews

Be the first to submit a review

Trustpilot