Avery-Zweckform 7211 Warning labels 100x50mm Neon red Paper Permanent 200 pcs

MPN
7211
EAN-13
4004182172117
Order Code
13-6768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.90 £10.12
10+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Avery-Zweckform 7211 warning labels are a practical solution for clearly communicating important safety messages and instructions on packaging and shipments. Featuring a dimension of 100x50 mm, these labels are crafted from bright neon red paper designed to capture immediate attention. The permanent adhesive ensures robust attachment to various surfaces, making them suitable for labelling packages containing fragile items, such as glass, to indicate the need for careful handling. Commonly employed in logistics, manufacturing, and storage environments, these labels help streamline the process of identifying packages that require special caution during transport. The utilisation of clear warning symbols and easily readable text enhances their effectiveness in mitigating potential risks associated with the handling of sensitive items.
Label Size 100 x 50 mm
Type Safety stickers
Colour Neon red
Pack Size 200

Reviews

Be the first to submit a review

Trustpilot