Avery-Zweckform 6604 All-purpose labels 210x148mm White Paper Permanent 130pcs

MPN
6604
EAN-13
4004182066041
Order Code
13-6766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £19.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Avery-Zweckform 6604 is a set of all-purpose labels made from white paper, available as 130 pieces per package. These labels measure 210x148 mm and are designed with a permanent adhesive, ensuring they adhere securely to a variety of surfaces. The labels are optimally formatted for use with standard printers, making them suitable for organising documents, marking equipment, or labelling storage containers in both offices and industrial environments. Their permanent adhesion quality ensures longevity and durability in settings where labels undergo frequent handling or exposure to environmental elements. Ideal for engineers, these labels serve a critical role in asset management, inventory control, and systematizing components throughout technical operations.
Label Size 210 x 148 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot