Avery-Zweckform 6603 All-purpose labels 210x297mm 65pcs White Permanent

MPN
6603
EAN-13
4004182066034
Order Code
13-6765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.78 £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Avery-Zweckform 6603 offers an efficient solution for labelling needs with its all-purpose labels, featuring dimensions of 210 x 297 mm. The pack contains 65 white, permanent labels per set, designed for reliability and longevity in various applications. These labels are made with high-quality materials, ensuring durability and a strong adhesive bond to different surfaces, making them suitable for both industrial organisation and document labelling. Engineers might find these labels particularly useful in categorising components, organising archived files, or managing inventory systems. Avery-Zweckform's precise manufacturing standards ensure that the labels are compatible with standard printing equipment, enabling a straightforward integration into existing workflows.
Label Size 210 x 297 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot