Avery-Zweckform 6601 Label Paper White 105x148mm 260pcs Permanent adhesive

MPN
6601
EAN-13
4004182066010
Order Code
13-6763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £22.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Avery-Zweckform 6601 is a high-quality label paper featuring a dimension of 105mm by 148mm, provided in a set of 260 pieces with a permanent adhesive backing. This product is designed to ensure strong adhesion on a variety of surfaces, making it suitable for critical applications in laboratory settings, office organisation, and industrial environments where reliable labelling is paramount. The white colour of the label paper ensures excellent contrast for printed text, aiding in the clarity and readability of barcodes, product information, and logistical data. Engineers and technicians often utilise these labels for equipment identification, inventory management, and compliance labelling, where precise and durable marking is necessary for operation efficiency and safety standards.
Label Size 105 x 148 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot