Avery-Zweckform 6125 All-purpose labels 210x297mm White Paper Perm adhesive

MPN
6125
EAN-13
4004182061251
Order Code
13-6758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Avery-Zweckform 6125, identified by the part number 04004182061251, is a high-quality all-purpose label designed for precision and reliability in various applications. These labels are crafted from durable white paper and are equipped with a permanent adhesive, ensuring a secure bond on a wide range of surfaces. Measuring 210x297mm, these labels are suitable for full-page coverage, which is ideal for detailed labelling requirements in engineering, inventory management, and document organisation. This product is optimised to work seamlessly with standard printing technologies, allowing for clear and professional label production in both industrial and office environments.
Label Size 210 x 297 mm
Type All-purpose labels
Colour White

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot