Avery-Zweckform 6124 All-purpose labels 105x148mm White Paper Permanent 40pcs

MPN
6124
EAN-13
4004182061244
Order Code
13-6757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Avery-Zweckform 6124 is a versatile all-purpose label solution designed for a range of labelling needs. These labels come in a standard size of 105x148 mm and are constructed from durable white paper, ensuring a permanent adhesive application suitable for long-term use. The pack contains 40 individual labels ideal for a variety of engineering and organisational tasks, such as inventory management, asset tagging, and component identification within industrial settings. The labels' robust adhesive properties ensure they remain securely attached to various surfaces, providing a reliable method for maintaining clearly marked items in environments where precision and clarity are imperative. Designed specifically to withstand typical handling, Avery-Zweckform 6124 labels are an essential component for engineers seeking a permanent and dependable labelling solution.
Label Size 105 x 148 mm
Type All-purpose labels
Colour White
Pack Size 40

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot