Avery-Zweckform 6121-65 All-purpose labels White Paper 38x21.2mm 65 sheets

MPN
6121-65
EAN-13
4004182161210
Order Code
13-6755
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Avery-Zweckform 6121-65 all-purpose labels are precision-manufactured on high-quality white paper, each measuring 38 by 21.2 millimetres, and are presented in pads comprising 65 sheets. These labels are designed for a wide range of applications, providing reliable adhesion and clear printability suitable for both manual and machine application. Their compact size makes them ideal for labelling small components, folders, or storage bins in settings such as laboratories, offices, and warehouses, where organisation and efficient identification are crucial. The consistent quality ensures compatibility with standard printing devices, facilitating ease of integration within existing documentation processes, thus meeting the rigorous requirements of engineering environments.
Label Size 38 x 21.2 mm
Type All-purpose labels
Colour White
Pack Size 65

Reviews

Be the first to submit a review

Trustpilot