Avery-Zweckform 6119 Universal Labels 210x297mm Permanent White 30 Labels/Pack

MPN
6119
EAN-13
4004182061190
Order Code
20-8226
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
10+ £9.98
50+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The white, permanent, universal labels 6119 in 210 x 297 mm format from AVERY ZWECKFORM, e.g. for labeling the folder and as content labels (25 labels/pack + 5 labels EXTRA). Thanks to the innovative ultra-grip technology you can rely on an ultra-precise printer feeder and absolutely jam-free printer run. The QCT safety edge prevents adhesive build-up in the printer. Printer pass for laser printers tested and confirmed by TÜV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print image without smearing.Design and print your stickers quickly and easily with the Avery Zweckform free templates in the Design&Print online designer or the base templates integrated in the Microsoft® Office package. Suitable for all popular laser and inkjet printers.Avery Zweckform, an environmentally-friendly company has only been using eco-power/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality standards, high environmental requirements and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from sustainably managed forests.
Label Size 210 x 297 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot