Avery-Zweckform 59994 Labels Ø8 mm Paper Assorted Colours Set

MPN
59994
EAN-13
4004182599945
Order Code
13-6754
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Avery-Zweckform 59994 is a versatile product, also identified by the alternate description 2388709, and consists of labels with a diameter of 8 mm made from high-quality paper in assorted colours. These labels are designed to offer reliable adhesion to a wide range of surfaces, making them ideal for tagging, categorising, or coding in various settings such as laboratories, manufacturing facilities, and educational environments. Engineered for consistent performance, they provide a straightforward solution for inventory management, sample identification, and organisational tasks where precision marking is required. With their distinctive colours, these labels enhance visibility and aid in quick recognition, which is essential in fast-paced operational contexts.
Label Size Ø 8mm
Type Sticky dots
Colour Red, Green, Yellow, Black, Blue, White, Neon red, Neon green

Reviews

Be the first to submit a review

Trustpilot