Avery-Zweckform 5080 Labels 40mm White Paper Removable Inkjet Laser Printer

MPN
5080
EAN-13
4004182050804
Order Code
13-6752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.54
10+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Avery-Zweckform 5080 is a high-quality label product designed for precise and versatile applications in both inkjet and laser printers. The labels, measuring 40mm in diameter, are crafted from white paper and are specifically engineered to be removable, providing flexibility for temporary labelling applications where permanence is not desired. These labels are ideal for use in laboratory environments, inventory management systems, or any other scenario requiring clear and concise identification that can be adjusted or removed as necessary. Being part of the paper, pads, and labels category, they offer engineers a reliable solution for organisational tasks that demand a temporary yet robust labelling option. The Avery-Zweckform 5080 set is suitable for professional settings where material traceability, part labelling, and process identification are critical.
Label Size Ø 40mm
Type All-purpose labels
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot