Avery-Zweckform 4781-65 All-purpose labels White 97x42.3mm Permanent 65 sheets

MPN
4781-65
EAN-13
4004182347812
Order Code
13-6732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Avery-Zweckform 4781-65 is a set of all-purpose labels designed for a wide range of office and organisational tasks. Each sheet measures 97 x 42.3 mm and is crafted to ensure permanent adhesion, suitable for long-term labelling requirements where durability is essential. Comprising 65 sheets per pack, these labels are ideal for use in categorising files, inventory management, or asset tagging in both professional and industrial environments. The label set is compatible with standard inkjet and laser printers, allowing ease of customisation for specific engineering projects or documentation purposes. Made from high-quality materials, Avery-Zweckform 4781-65 labels maintain integrity over time, ensuring that critical information remains legible.
Label Size 97 x 42.3 mm
Type All-purpose labels
Colour White
Pack Size 65

Reviews

Be the first to submit a review

Trustpilot