Avery-Zweckform 3670 All-purpose labels White Paper 64 x 36 mm 2100 pcs

MPN
3670
EAN-13
4004182036709
Order Code
13-6726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £36.02 £30.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Avery-Zweckform part number 3670 refers to a set of all-purpose labels, consisting of 2100 white paper labels, each measuring 64 x 36 mm. These labels are designed for a wide range of applications, particularly in environments requiring reliable identification and categorisation of items. The white paper material offers a versatile surface that is compatible with various printing methods, ensuring clear and precise text or image reproduction. Typically used in engineering settings, these labels are ideal for asset tagging, inventory management, and equipment labelling, providing an efficient solution for organising and tracking components within both office and industrial environments. The labels' size and adhesive backing are particularly suitable for smooth surfaces, ensuring they adhere well while maintaining a clean, professional appearance.
Label Size 64 x 36 mm
Type All-purpose labels
Colour White
Pack Size 2100

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot