Avery-Zweckform 3669 All-purpose Labels 70x50.8mm White Permanent 1500 pc(s)

MPN
3669
EAN-13
4004182036693
Order Code
20-8222
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The white, permanent adhesive universal labels 3669 in the format 70 x 50.8 mm from AVERY ZWECKFORM are suitable e.g. as book labels and as address stickers (1,500 labels/pack). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging. Design and print your stickers quickly and easily with the Avery Zweckform free templates in the Design&Print Online Designer or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
Label Size 70 x 50.8 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot