Avery-Zweckform 3667 All-purpose labels White Paper 48.5x16.9mm 6400 pcs

MPN
3667
EAN-13
4004182036679
Order Code
13-6722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £39.63 £33.69
10+ £32.71
50+ £32.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Avery-Zweckform 3667 is a versatile label solution tailored for various printing applications, including laser, colour laser, and inkjet printers. Featuring a dimension of 48.5 x 16.9 mm, these labels are fabricated from high-quality white paper, ensuring optimal print clarity and durability. The product offers compatibility with both standard and colour copiers, making it suitable for a range of professional usage scenarios such as document organisation, inventory labelling, and office filing systems. Designed for precise integration into existing office workflows, the Avery-Zweckform 3667 labels support efficient batch production, meeting the demands of high-volume environments with its bulk packaging of 6400 pieces. With alternate designation as AVERY ETIKETTEN 3667 48.5X16.9MM WS, the labels provide reliable performance across diverse printer technologies, supporting precise ink and toner application.
Label Size 48.5 x 16.9 mm
Type All-purpose labels
Colour White
Pack Size 6400

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot