Avery-Zweckform 3666 All-purpose labels White Paper 38x21.2mm 6500 pcs Permanent

MPN
3666
EAN-13
4004182036662
Order Code
13-6719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £36.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Avery-Zweckform 3666 offers reliable, all-purpose labelling solutions with its Manufacturer's Part Number 04004182036662. These labels are manufactured from high-quality, white paper and measure 38 x 21.2 mm, providing a suitable surface for legible marking applications. With a permanent adhesive backing, they are designed for long-lasting adherence on a variety of surfaces, enhancing their utility in organisational tasks, barcode identification, or asset tagging within industrial and commercial environments. Optimised for inkjet printers, these labels ensure consistent, clean prints without smudging, meeting the needs of engineers and technicians requiring precise identification labelling. The package contains 6,500 labels, making it an efficient and cost-effective choice for large-scale or frequent labelling requirements.
Label Size 38 x 21.2 mm
Type All-purpose labels
Colour White
Pack Size 6500

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot