Avery-Zweckform 3666-200 All-purpose labels White Paper Permanent Laser 38x21.

MPN
3666-200
EAN-13
4004182249451
Order Code
13-6721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £56.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Avery-Zweckform 3666-200 is an all-purpose labelling solution distinguished by its dimensions of 38 x 21 mm, crafted from high-quality white paper and designed for laser printing applications. This product is permanently adhesive, ensuring that labels remain securely attached to surfaces, which makes it ideal for situations requiring durable, permanent identification, such as inventory management, asset tagging, or archival file organisation. Each pack contains 200 labels, offering an efficient solution for industries including manufacturing, logistics, and office administration where systematic labelling enhances operational efficiency and accuracy. The Avery-Zweckform 3666-200 adheres reliably to a variety of surfaces, making it a versatile tool for engineers who require permanent marking solutions in their projects.
Label Size 38 x 21.2 mm
Type All-purpose labels
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot