Avery-Zweckform 3666-10 All-purpose labels White Paper 38x21.2mm Pack of 650

MPN
3666-10
EAN-13
4004182617564
Order Code
13-6720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £4.77 £4.05
10+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Avery-Zweckform 3666-10 all-purpose labels are made from high-quality white paper and have dimensions of 38 x 21.2 mm. Each pack includes 650 labels, identifiable by the EAN 04004182617564, and they are specifically designed for a wide range of applications including organisational labelling, categorising files, and product identification within both industrial and office environments. The labels are compatible with most printers, allowing precise customisation for system integration. Known for their reliability and adherence, these labels are engineered for consistent performance across multiple surfaces, making them ideal for engineers who require durable and versatile labelling solutions in various projects.
Label Size 38 x 21.2 mm
Type All-purpose labels
Colour White
Pack Size 650

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot