Avery-Zweckform 3661 Labels 70x67.7mm White Paper Permanent Adhesive Laser 120

MPN
3661
EAN-13
4004182036617
Order Code
13-6718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £36.74 £31.23
10+ £30.33
50+ £30.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Avery-Zweckform 3661 offers a high-quality labelling solution with its white paper labels, specifically designed with a permanent adhesive backing for reliable application. These labels measure 70 by 67.7 millimetres, optimised for use with laser printers, ensuring crisp and durable print quality. The product is supplied in sets of 1200 labels, suitable for extensive labelling requirements in office, warehouse, and industrial environments. These labels are particularly beneficial for asset tagging, inventory tracking, and organisational tasks requiring consistent identification. The adhesive's permanence ensures long-lasting attachment to various surfaces, making it an ideal choice for applications where label reliability is critical.
Label Size 70 x 67.7 mm
Type All-purpose labels
Colour White
Pack Size 120

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot