Avery-Zweckform 3659 Multipurpose Labels 97x42.3mm Permanent White 1200 pc(s)

MPN
3659
EAN-13
4004182036594
Order Code
20-8221
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

General Usage labels are suitable for most types of printers and copiers. Eco-friendly as can be recycled with normal waste paper and are made from FSC certified paper from responsibly managed forests. - Suitable for most types of printers and copiers. - Eco-friendly as can be recycled with normal waste paper and are made from FSC certified paper from responsibly managed forests. - Design and print easily with free Avery software
Label Size 97 x 42.3 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot