Avery-Zweckform 3659-200 All-purpose labels 97x42.3mm White Paper Permanent

MPN
3659-200
EAN-13
4004182249543
Order Code
13-6716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £56.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Avery-Zweckform 3659-200 All-purpose labels are engineered with precision to provide a reliable labelling solution, offering dimensions of 97 x 42.3 mm. Each package contains a total of 2,640 labels crafted from white paper with a permanent adhesive backing, ensuring a stable and long-lasting application. Designed predominantly for inkjet printer use, these labels are suitable for a multitude of engineering tasks, such as equipment tagging, inventory management, and system identification, where clear and durable labelling is critical. The permanent adhesive ensures that the labels remain in place under various operational conditions, making them ideal for industrial settings that require robust and identifiable labelling solutions.
Label Size 97 x 42.3 mm
Type All-purpose labels
Colour White

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot