Avery-Zweckform 3658-200 Labels White Paper 64.6 x 33.8 mm 4800 pcs Permanent

MPN
3658-200
EAN-13
4004182249499
Order Code
13-6715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £66.06 £56.15
10+ £55.11
50+ £55.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Avery-Zweckform presents the 3658-200, a line of universal labels that are designed for versatile labelling applications. These all-purpose labels are crafted from white paper, measuring 64.6 by 33.8 millimetres, and are available in a batch of 4800 pieces. The labels utilise a permanent adhesive, making them suitable for long-term use, and they are engineered for compatibility with laser printers, accommodating both black and colour printing. This set of labels is ideal for organisational and identification purposes within engineering environments, such as inventory management, equipment marking, and document classification, where consistent and durable labelling solutions are required.
Label Size 64.6 x 33.8 mm
Type All-purpose labels
Colour White
Pack Size 4800

Reviews

Be the first to submit a review

Trustpilot