Avery-Zweckform 3657 labels 48.5x25.4mm white permanent adhesive 4000 pcs

MPN
3657
EAN-13
4004182036570
Order Code
13-6713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £39.72 £33.76
10+ £32.78
50+ £32.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Avery-Zweckform 3657 labels are designed for precision and reliability, featuring a dimension of 48.5 x 25.4 mm and come in a quantity of 4000 pieces per package. These white, permanent adhesive labels are optimised for a diverse range of printing technologies including laser, colour laser, copier, and inkjet printers, making them versatile for various office and industrial applications. Engineered specifically for compatibility with high-speed printing devices, these labels ensure seamless performance and high-quality print retention, which is crucial in sectors requiring precise labelling such as logistics, inventory management, and document organisation. The product's robust construction and adhesion properties are particularly beneficial in environments where durability and consistent performance are critical. Suitable for applications ranging from standard office use to more demanding industrial settings, these labels maintain their integrity under various conditions, supporting efficient workflow operations.
Label Size 48.5 x 25.4 mm
Type All-purpose labels
Colour White
Pack Size 4000

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot