Avery-Zweckform 3657-200 All-purpose labels White Paper 48.5x25.4mm 8800pcs

MPN
3657-200
EAN-13
4004182249468
Order Code
13-6714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £56.05
10+ £53.78
50+ £52.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Avery-Zweckform 3657-200 provides a versatile labelling solution with its white paper all-purpose labels, available in a set of 8,800 pieces. These labels come in dimensions of 48.5 x 25.4 mm, making them ideal for a variety of organisational and identification tasks. Constructed with a reliable adhesive backing, the labels ensure secure attachment to numerous surfaces, tailored for both office environments and industrial applications. Engineers might utilise these labels for tagging structural components, cataloguing inventory, or annotating instrumentation due to their clarity and ease of application. The product, identified by the barcode 04004182249468, is categorised under paper, pads, and labels, offering a standardised solution for labelling needs.
Label Size 48.5 x 25.4 mm
Type All-purpose labels
Colour White
Pack Size 8800

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot