Avery-Zweckform 3655-200 All-purpose labels White Paper 210x148mm 440 pcs

MPN
3655-200
EAN-13
4004182249611
Order Code
13-6712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £55.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Avery-Zweckform 3655-200 all-purpose labels are precision-engineered white paper labels measuring 210mm by 148mm, available in a package containing 440 pieces. These labels, identified by the EAN 04004182249611, are designed for versatile use in various labelling applications, offering reliable performance for engineers and technicians who require consistent and clear labelling in projects. The robust paper construction makes them suitable for office environments, manufacturing settings, and laboratories, where accurate identification and organisation of materials are critical. The smooth surface ensures compatibility with various printer technologies, providing crisp and durable print results essential for maintaining detailed records and logistics management.
Label Size 210 x 148 mm
Type All-purpose labels
Colour White
Pack Size 440

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot