Avery-Zweckform 3653-200 All-purpose labels White Paper 105x42.3 mm Permanent

MPN
3653-200
EAN-13
4004182249574
Order Code
13-6710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £74.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Avery-Zweckform 3653-200 all-purpose labels are designed for a wide range of applications where durable adhesive labelling is required. These labels are produced from high-quality white paper, measuring 105 x 42.3 mm and offer permanent adhesive properties, ensuring long-lasting attachment to various surfaces. With a total of 3080 labels in the pack, their consistent and reliable performance makes them suitable for office organisation, inventory labelling, and machinery tagging applications where clear identification is necessary. The Avery-Zweckform 3653-200 labels are compatible with most standard printers, allowing for easy customisation and efficient integration into existing labelling systems.
Label Size 105 x 42.3 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot