Avery-Zweckform 3652-200 All-purpose labels 70x42.3mm White Paper 4620 pcs

MPN
3652-200
EAN-13
4004182249529
Order Code
13-6709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £66.06 £56.15
10+ £54.63
50+ £54.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Avery-Zweckform 3652-200 labels are designed as reliable, all-purpose labelling solutions, with each sheet offering labels measuring 70 mm by 42.3 mm. This product provides a total of 4620 labels, crafted from white paper material that is compatible with inkjet printers, allowing for clear and precise print quality. Utilising a permanent adhesive, these labels ensure long-lasting adhesion, making them suitable for a wide range of engineering applications, from equipment identification in warehouses to inventory management in manufacturing settings. The standard size and permanent adherence properties make these labels a versatile choice for any industrial or organisational environment requiring durable and dependable labelling options. With the international article number 04004182249529, these labels guarantee consistency and ease of reordering for bulk usage.
Label Size 70 x 42.3 mm
Type All-purpose labels
Pack Size 4620

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot