Avery-Zweckform 3652-10 All-purpose labels 70x42.3mm White Paper 210pcs

MPN
3652-10
EAN-13
4004182617557
Order Code
13-6708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Avery-Zweckform 3652-10 all-purpose labels, identified by the manufacturer's part number 04004182617557, are high-quality paper labels suitable for various engineering and organisational applications. These labels are designed with precision dimensions of 70x42.3mm, ensuring compatibility with standard printing formats. The product consists of 210 white paper labels, engineered to provide a reliable solution for labelling, categorisation, and identification tasks within technical environments. Typical applications include labelling components, organising inventory, or providing clear documentation marking in workshops and offices. The labels are compatible with laser and inkjet printers, enabling efficient customisation and integration into existing document management systems.
Label Size 70 x 42.3 mm
Type All-purpose labels
Colour White
Pack Size 210

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot