Avery-Zweckform 3484 All-purpose labels white paper 105x37mm 1600 pcs

MPN
3484
EAN-13
4004182034842
Order Code
13-6705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £36.66 £31.16
10+ £30.26
50+ £30.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Avery-Zweckform 3484 all-purpose labels are designed for a variety of applications, offering precision and reliability. With dimensions of 105x37 mm and a total of 1600 labels per package, these white paper labels are ideally suited for organisational and labelling tasks in both industrial and office settings. Their high-quality adhesive ensures firm attachment to most surfaces, while the paper material allows easy writing or printing with laser or inkjet printers. Engineers will find these labels useful for inventory labelling, equipment tagging, and maintaining orderly records. The versatility and durability of Avery-Zweckform 3484 labels provide an efficient solution for systematic organisation and information management.
Label Size 105 x 37 mm
Type All-purpose labels
Colour White
Pack Size 1600

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot