Avery-Zweckform 3484-200 Labels Paper White 105x37mm 3520 pcs Permanent

MPN
3484-200
EAN-13
4004182249567
Order Code
13-6706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £66.06 £56.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Avery-Zweckform 3484-200 labels are precision-cut labels made from high-quality paper, measuring 105 by 37 millimetres, with a total quantity of 3,520 pieces per package. These labels are designed to provide a reliable and durable solution for a variety of labelling tasks, owing to their permanent adhesive backing which ensures they remain securely affixed to surfaces. Common applications include use in office environments for organising filing systems, labelling inventory in warehouses, or adding identification markings in industrial settings. Their compatibility with standard printers enables easy customisation and seamless integration into existing label management systems.
Label Size 105 x 37 mm
Type All-purpose labels
Colour White
Pack Size 3520

Reviews

Be the first to submit a review

Trustpilot