Avery-Zweckform 3483-200 All-purpose labels 105x148mm White 880pcs Permanent

MPN
3483-200
EAN-13
4004182249604
Order Code
13-6704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £55.71
10+ £53.44
50+ £52.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Avery-Zweckform 3483-200 offers all-purpose labels with the dimensions of 105 x 148 mm, made specifically of white paper, and supplied in a quantity of 880 pieces per package. These labels feature a permanent adhesive, making them suitable for applications where a long-lasting bond is essential. Designed for compatibility with inkjet printers, these labels serve well in environments requiring reliable identification, inventory sorting, or various organisational tasks. Their robustness and standardised dimensions make them particularly suitable for precision labelling tasks in manufacturing facilities, warehouses, and office settings. This product is identified by the Global Trade Item Number 04004182249604, ensuring accurate tracking and procurement.
Label Size 105 x 148 mm
Type All-purpose labels
Colour White
Pack Size 880

Reviews

Be the first to submit a review

Trustpilot