Avery-Zweckform 3481 All-purpose labels Paper White 70x41mm 2100 pcs Permanent

MPN
3481
EAN-13
4004182034811
Order Code
13-6702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £41.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Avery-Zweckform 3481 is an all-purpose label product designed for a wide range of printing needs, including laser, colour laser, and inkjet printers. These labels measure 70x41mm and are supplied in a quantity of 2100 pieces, making them suitable for high-volume labelling applications. Manufactured from paper, they provide a reliable and permanent adhesion on various surfaces, which is ideal for document organisation, product identification, and inventory labelling. The labels are compatible with copiers as well, offering versatility in office settings where different printing technologies are utilised. With their precise dimensions and high-quality adhesive, these labels are engineered to adhere securely without the risk of peeling, ensuring longevity in both indoor and outdoor environments.
Label Size 70 x 41 mm
Type All-purpose labels
Colour White
Pack Size 2100

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot