Avery-Zweckform 3480 OHP Transparency Film A4 Self-adhesive Transparent 100 pc

MPN
3480
EAN-13
4004182034804
Order Code
13-6701
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Avery-Zweckform 3480, is a specific type of transparency film designed for overhead projection applications. This product, also known by the alternate identification 1274887, comprises 100 sheets of A4-sized, self-adhesive, transparent film. The material is engineered to offer clear and precise image representation, making it suitable for use in environments where accurate visual communication is critical, such as educational settings, professional presentations, and technical meetings. The transparency film can also be utilised in systems requiring adhesive backing for multiple surface attachment, providing versatility in mounting and display. This transparency is particularly valued in engineering contexts where clarity and precise detail reproduction of design diagrams or project plans are essential.
Pack Size 100
Coating Type One side
Colour Transparent
Content 100
Film Thickness 140µm
Material Polyester
Product Type Self-adhesive film
Sheet Size A4
suitable for stack Feeding Yes
Type Self-adhesive film

Reviews

Be the first to submit a review

Trustpilot