Avery-Zweckform 3479 Labels White Paper 70x32mm Permanent Adhesive 2700 pcs

MPN
3479
EAN-13
4004182034798
Order Code
13-6700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £36.74 £31.23
10+ £30.32
50+ £30.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Avery-Zweckform 3479 labels, part number 3479, are designed for precise and reliable performance in various office and industrial applications. These labels are made from durable white paper with dimensions of 70x32 mm, offering a permanent adhesive suitable for long-lasting attachment. With a total of 2700 labels per pack, they are ideal for high-volume labelling tasks such as mail packaging, inventory tagging, and organisational tasks in both manual and automated environments. The permanent adhesive ensures that the labels remain securely affixed to most surfaces, providing consistent performance in temperature and humidity variations commonly encountered in engineering and warehouse settings.
Label Size 70 x 32 mm
Type All-purpose labels
Colour White
Pack Size 2700

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot