Avery-Zweckform 3478-200 All-purpose labels 210x297mm Paper White 200 pcs

MPN
3478-200
EAN-13
4004182249628
Order Code
13-6699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £65.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Avery-Zweckform 3478-200 represents a set of all-purpose labels measuring 210 x 297 mm, constructed from white paper, and packaged in a quantity of 200 pieces. These labels are designed for permanent adhesion and are compatible with laser printing technologies, providing precise application across various surfaces. These universal labels are well-suited for organisational tasks, such as file labelling and equipment tagging, within industrial and office environments. Engineered to accommodate the rigours of frequent usage, they maintain a secure bond, while their white colour ensures high visibility and readability for effective identification.
Label Size 210 x 297 mm
Type All-purpose labels
Colour White
Pack Size 200

Reviews

Be the first to submit a review

Trustpilot