Avery-Zweckform 3475-200 All-purpose labels White Paper Permanent 70x36mm 5280

MPN
3475-200
EAN-13
4004182249505
Order Code
13-6698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £56.05
10+ £53.78
50+ £52.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Avery-Zweckform 3475-200 offers a reliable labelling solution with its all-purpose labels, which are designed for permanence with a strong adhesive ensuring lasting attachment. Each label measures 70 x 36 mm and is crafted from high-quality white paper, making it well-suited for a range of applications including inventory management, organisation of office supplies, and identification of equipment. This product is compatible with inkjet printers, allowing for precise and clear printing of text and images, and it is packaged in a substantial quantity of 5,280 pieces per unit. Such attributes make these labels an excellent choice for environments requiring consistent, durable marking such as warehouses, logistics operations, and manufacturing facilities.
Label Size 70 x 36 mm
Type All-purpose labels
Colour White
Pack Size 5280

Reviews

Be the first to submit a review

Trustpilot