Avery-Zweckform 3474-200 All-purpose labels 70x37mm white permanent 5280pcs

MPN
3474-200
EAN-13
4004182249512
Order Code
13-6697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £55.51
10+ £53.21
50+ £51.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Avery-Zweckform 3474-200 is an all-purpose labelling solution comprising 5280 labels, each measuring 70 by 37 millimetres and featuring a permanent adhesive. These labels are designed for versatile usage, allowing for effective organisation and clear identification in various settings. Constructed from high-quality, durable paper, they are compatible with inkjet, laser, and copier printers, ensuring consistent print quality and easy application across multiple surfaces. Common engineering applications include asset tracking, inventory management, and component labelling, where precision and permanence are essential. The product is easily identifiable by its EAN, 04004182249512, and offers a reliable choice for labelling needs where long-lasting adhesion is required.
Label Size 70 x 37 mm
Type All-purpose labels
Colour White
Pack Size 5280

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot