Avery-Zweckform 3427 Labels Paper White 105x74mm 800 pcs Permanent adhesive

MPN
3427
EAN-13
4004182034279
Order Code
13-6694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £39.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Avery-Zweckform part number 3427 refers to a set of high-quality paper labels, measuring 105x74 mm, designed specifically for use with a range of printing technologies, including laser, colour laser, copier, and inkjet printers. These labels are produced to maintain performance and adhere firmly due to their permanent adhesive backing, making them ideal for professional engineering environments where reliable and durable labelling is required. Common applications include organising components in manufacturing settings, labelling equipment and documents for easy identification, and ensuring logistical efficiency through proper package marking. The paper construction of these labels guarantees compatibility with a variety of printers, thus providing versatility for multi-functional office or industrial use.
Label Size 105 x 74 mm
Type All-purpose labels
Colour White
Pack Size 800

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot