Avery-Zweckform 3427-200 All-purpose labels 105x74mm White Permanent 1760 pcs

MPN
3427-200
EAN-13
4004182249598
Order Code
13-6695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £65.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Avery-Zweckform product, identified by the manufacturer's part number 3427-200, comprises all-purpose labels designed for a wide array of labelling needs. Each label measures 105x74mm and is constructed from white paper with a permanent adhesive backing, ensuring durability and steadfast adhesion across various surfaces. With a total count of 1760 labels, this product supports bulk applications, making it suitable for both industrial and office environments where reliable labelling solutions are crucial. Engineers may employ these labels in contexts such as inventory management, equipment tagging, and organisational tasks where clear, durable labelling is essential for maintaining an efficient workflow. The presence of the Global Trade Item Number 04004182249598 further facilitates integration into existing procurement and inventory systems.
Label Size 105 x 74 mm
Type All-purpose labels
Colour White
Pack Size 1760

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot