Avery-Zweckform 3426 All-purpose white labels 105x70mm 800pcs Permanent

MPN
3426
EAN-13
4004182034262
Order Code
13-6693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £31.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Avery-Zweckform 3426 is a versatile labelling solution designed for a wide range of industrial and office applications. The labels measure 105x70mm and come in a package of 800 permanent adhesive labels, optimised for secure and long-lasting attachment. Manufactured from high-quality paper, these all-purpose white labels are ideal for organising files, tagging equipment, and identifying storage contents in engineering environments. Their compatibility with most inkjet and laser printers ensures easy customisation, while the strong adhesive quality maintains label integrity under typical usage conditions. With the barcode 04004182034262, these labels provide an efficient and systematic approach to modern documentation and inventory management tasks.
Label Size 105 x 70 mm
Type All-purpose labels
Colour White
Pack Size 800

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot