Avery-Zweckform 3425 All-purpose labels White Paper 105 x 57 mm 1000 pcs

MPN
3425
EAN-13
4004182034255
Order Code
13-6692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £38.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Avery-Zweckform 3425 labels are precision-engineered, white, all-purpose labels crafted from high-quality paper, with dimensions of 105 x 57 mm, and are supplied in a pack of 1000 pieces. These labels are compatible with a variety of printing technologies, including laser, colour laser, copier, inkjet, and ink-jet printers, making them ideal for use in multifaceted office environments where versatility is essential. Featuring a permanent adhesive, these labels ensure a secure bond upon application and are suitable for tasks requiring reliable and durable labelling solutions, such as organisational tasks, archival and documentation purposes, shipping, and inventory management. The Avery-Zweckform 3425 is particularly advantageous in engineering settings where precise label application on various substrates is critical, supporting efficient workflow and communication.
Label Size 105 x 57 mm
Type All-purpose labels
Colour White
Pack Size 1000

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot