Avery-Zweckform 3424-200 All-purpose labels White Paper 105x48mm 2640 pcs

MPN
3424-200
EAN-13
4004182249581
Order Code
13-6691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £64.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Avery-Zweckform 3424-200 is a product featuring all-purpose white paper labels measuring 105 x 48 millimetres, with a total quantity of 2,640 labels per package. These labels employ a permanent adhesive, ensuring long-lasting application on various substrates and are designed for compatibility with laser printers, allowing for high-quality, colour printing outputs. The Avery-Zweckform 3424-200 labels are versatile in engineering contexts, where precise and durable labelling is essential for identifying components, organising document workflows, and marking equipment. These labels are particularly suited for environments requiring resistant and reliable identifiers that maintain readability over time.
Label Size 105 x 48 mm
Type All-purpose labels
Colour White
Pack Size 2640

Reviews

Be the first to submit a review

Trustpilot