Avery-Zweckform 3424-10 All-purpose labels White Paper 105x48 mm 120 pcs

MPN
3424-10
EAN-13
4004182334737
Order Code
13-6690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £4.77 £4.05
10+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Avery-Zweckform 3424-10 is a multipurpose labelling solution designed for precision and reliability in various applications. The package contains 120 pieces of all-purpose labels, each measuring 105 x 48 mm, crafted from high-quality white paper to ensure clear, legible printing. These labels are suitable for use with standard laser and inkjet printers, providing consistent adhesion and durability for both professional and industrial environments. Commonly utilised in logistics, inventory management, and office organisation, they facilitate efficient categorisation and easy identification of items. The product, identified by the barcode 04004182334737, adheres to Avery-Zweckform stringent quality standards, making it a dependable choice for engineers and technicians requiring robust labelling solutions.
Label Size 105 x 48 mm
Type All-purpose labels
Colour White
Pack Size 120

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot