Avery-Zweckform 3422 Multipurpose Labels 70x35mm White Permanent 2400 pc(s)

MPN
3422
EAN-13
4004182034224
Order Code
20-8213
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The white, permanent adhesive Universal labels 3422 in the format 70 x 35 mm of AVERY ZWECKFORM are ideal for organizing, organizing, marking or sending mailings (2,400 labels/pack). Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, glass and plastics and convince with a clear print without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the base templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
Label Size 70 x 36 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot